387-042-540-604

Heilind Number:EDA387-042-540-604
Manufacturer:EDAC
Manufacturer Number:387-042-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-540-604

Detailed Description

Enhance your PCB connections with this sleek and durable Card Edge Connector in classic black. Designed for optimal performance, it boasts a contact material of Copper Alloy, ensuring reliable conductivity. With a generous 42 positions and a single row layout, it offers ample connectivity options for your devices. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees both safety and longevity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation and precise pitch of .156 inches make for easy and secure installation, while the row spacing of .2 inches allows for efficient PCB layout. Elevate your connectivity solutions with this high-quality Card Edge Connector.