387-042-542-202

Heilind Number:EDA387-042-542-202
Manufacturer:EDAC
Manufacturer Number:387-042-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-542-202

Detailed Description

Enhance connectivity in your PCB setups with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material crafted from Copper Alloy, it guarantees efficient signal transmission. The connector boasts a 2-row configuration with 42 positions, providing ample connectivity options. Operating seamlessly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation and .156-inch pitch offer easy installation on your boards, while the .2-inch row spacing allows for efficient organization. Trust in this high-quality connector to streamline your connectivity needs with precision and reliability.