387-042-558-268

Card Edge Connector

Enhance your PCB connectivity with this sleek Card Edge Connector, a vital component for seamless board-to-board integration. With a striking black color and constructed from UL 94V-0 Thermoplastic Polyester, it ensures both durability and performance. Featuring two rows of high-quality Copper Alloy contacts with a .156-inch pitch and .2-inch row spacing, this connector offers 42 positions for versatile connectivity options. Its right-angle mount orientation allows for easy installation in tight spaces, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Upgrade your electronic projects with this essential connector, a must-have for any professional or DIY enthusiast.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-558-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-558-268

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: