387-042-559-158

Heilind Number:EDA387-042-559-158
Manufacturer:EDAC
Manufacturer Number:387-042-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-042-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-042-559-158

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With its single row configuration and 42 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable and efficient performance. Operating at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Its right-angle mount orientation and .156-inch pitch make it versatile for various applications. Upgrade your PCB setup with this essential component.