387-044-524-858

Heilind Number:EDA387-044-524-858
Manufacturer:EDAC
Manufacturer Number:387-044-524-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-524-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-524-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Made of UL 94V-0 Thermoplastic Polyester in sleek black, this connector boasts a double row configuration with 44 positions for seamless integration. Crafted with precision, it features copper alloy contacts for reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it ensures efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse industrial applications. The straight mount orientation offers ease of installation, making it a must-have component for your electronic projects. Trust in its quality and enhance your connectivity solutions today.