387-044-524-868

Heilind Number:EDA387-044-524-868
Manufacturer:EDAC
Manufacturer Number:387-044-524-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-524-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-524-868

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a robust amperage of 3A, it guarantees reliable power transmission. Its double-row design, with a total of 44 positions and a pitch of .156 inches, offers versatile connectivity options. Crafted with precision, the contact material is Copper Alloy, providing excellent conductivity. The connector's straight mount orientation and compact form factor make it ideal for seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Elevate your electronic projects with this high-quality Card Edge Connector, a must-have in any professional or DIY toolkit.