387-044-555-202

Heilind Number:EDA387-044-555-202
Manufacturer:EDAC
Manufacturer Number:387-044-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-555-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both aesthetic appeal and robust performance. Featuring two rows of copper alloy contacts, it offers reliable power transmission with an amperage rating of 3 A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 44 positions cater to your multi-connection needs. Suitable for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for various industrial applications. Upgrade your connectivity solutions with this high-quality component.