387-046-544-268

Heilind Number:EDA387-046-544-268
Manufacturer:EDAC
Manufacturer Number:387-046-544-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-046-544-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-046-544-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 3 A amperage capacity, ensuring reliable operation. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With two rows and 46 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contact material ensures efficient signal transfer, while a pitch of .156 in and row spacing of .2 in facilitate seamless integration. Perfect for straight-mount applications, it operates smoothly in temperatures ranging from -40 to 105 °C. Elevate your electronic projects with this essential component.