387-050-520-807

Heilind Number:EDA387-050-520-807
Manufacturer:EDAC
Manufacturer Number:387-050-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-050-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-050-520-807

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector. Featuring a sleek black design, this connector is not just visually appealing but also offers robust performance. With a current rating of 3 A, it ensures efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows and 50 positions, it provides ample connectivity options. The contact material, Copper Alloy, ensures reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Perfect for board-to-board PCB connections, this connector is a must-have for any electronics enthusiast. Upgrade your setup with our Card Edge Connector and experience seamless connectivity like never before.