387-050-521-204

Heilind Number:EDA387-050-521-204
Manufacturer:EDAC
Manufacturer Number:387-050-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-050-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-050-521-204

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted with precision from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in demanding environments. Featuring two rows of 50 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it ensures efficient signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, while its sleek black design adds a touch of sophistication to your electronic setup. Trust in this essential component for robust board-to-board connections that meet the highest standards of performance and quality.