387-050-521-212

Heilind Number:EDA387-050-521-212
Manufacturer:EDAC
Manufacturer Number:387-050-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-050-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-050-521-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board connections, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material of Copper Alloy, it guarantees reliable signal transmission with an amperage of 3A. Boasting two rows of 50 positions each, and a pitch of .156 inches, it offers ample connectivity options for your electronic devices. The straight mount orientation and row spacing of .2 inches provide easy installation and optimal space utilization. Operating smoothly in wide temperature ranges from -40 to 105°C, this connector is perfect for various industrial applications. Trust in its quality construction to deliver seamless and efficient performance for your PCB connectivity needs.