387-050-541-204

Heilind Number:EDA387-050-541-204
Manufacturer:EDAC
Manufacturer Number:387-050-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-050-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-050-541-204

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its two rows of 50 positions with a .156-inch pitch and .2-inch row spacing provide ample connectivity options. Suitable for straight mounting, it offers seamless integration onto PCBs. Operating in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Trust in its superior quality for your connectivity needs.