387-050-542-808

Heilind Number:EDA387-050-542-808
Manufacturer:EDAC
Manufacturer Number:387-050-542-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-050-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-050-542-808

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3A amperage rating, it ensures reliable power transmission. The two-row design with 50 positions allows for versatile connections, while the copper alloy contact material guarantees optimal conductivity. Its .156-inch pitch and .2-inch row spacing provide efficient signal transfer. Operating in a wide temperature range from -40 to 105 °C, it offers stability in various environments. Perfect for board-to-board PCB connections, this connector is a must-have component for your electronic projects.