387-050-556-204

Heilind Number:EDA387-050-556-204
Manufacturer:EDAC
Manufacturer Number:387-050-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-050-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-050-556-204

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, featuring a sleek Black design. Built for durability and high performance, it can handle an amperage of 3A, making it suitable for various electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures reliable conductivity. With 50 positions spread across 2 rows and a pitch of .156 inches, it offers ample connectivity options. The straight mount orientation and row spacing of .2 inches make it easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality in diverse environments. Perfect for board-to-board PCB connections, it's a must-have component for your electronic projects.