387-052-558-202

Heilind Number:EDA387-052-558-202
Manufacturer:EDAC
Manufacturer Number:387-052-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-052-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-052-558-202

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With a contact material of Copper Alloy, it guarantees reliable conductivity. Its two rows and 52 positions provide ample room for connections, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for board-to-board PCB connections, this connector's right-angle mount orientation allows for efficient installation. Operating seamlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your system with this essential component for seamless data transmission.