387-054-521-807

Card Edge Connector

Enhance connectivity in your PCB setup with this high-performance Card Edge Connector. Designed with precision and reliability in mind, it features a sleek Black color and is capable of handling an amperage of up to 3 A. The durable housing material, crafted from UL 94V-0 Thermoplastic Polyester, ensures optimal safety and longevity. With two rows of contact positions, totaling 54 in number, this connector enables seamless data transmission. Its Copper Alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for straight mounting orientation, it operates flawlessly within a wide temperature range of -40 to 105 °C, making it an essential component for various PCB applications. Trust in its exceptional quality and performance to elevate your connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-521-807

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: