387-054-560-212

Heilind Number:EDA387-054-560-212
Manufacturer:EDAC
Manufacturer Number:387-054-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-054-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-054-560-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power transmission, this connector boasts a 3 A amperage and is constructed with UL 94V-0 Thermoplastic Polyester housing for maximum durability. Featuring two rows and 54 positions, it ensures seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Crafted with Copper Alloy contacts, it guarantees reliable signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your setup with this essential component, perfect for demanding industrial environments.