387-056-542-203

Heilind Number:EDA387-056-542-203
Manufacturer:EDAC
Manufacturer Number:387-056-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-542-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution designed to streamline your electronic assembly process. Crafted from durable UL 94V-0 Thermoplastic Polyester in a classic black hue, this connector ensures both strength and style. With a current rating of 3 A, it offers efficient power transmission for your devices. Featuring two rows and 56 positions, it enables seamless data transfer between boards. The copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector is built to withstand harsh environments with an operating temperature range of -40 to 105 °C. Trust in its straight mount orientation for easy installation. Elevate your PCB designs with this essential component.