387-056-560-208

Heilind Number:EDA387-056-560-208
Manufacturer:EDAC
Manufacturer Number:387-056-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-056-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-056-560-208

Detailed Description

Enhance connectivity within your circuit board with this double-row Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this essential component ensures reliable performance in a range of environments, with an operating temperature range spanning from -40 to 105 °C. Its copper alloy contacts guarantee optimal conductivity, supporting a current of up to 3 A. Featuring 56 positions with a pitch of .156 inches and row spacing of .2 inches, it offers ample room for secure connections. The straight mount orientation facilitates easy installation, making it ideal for various PCB applications. Trust in its quality and efficiency to streamline your electronic setups seamlessly.