387-058-542-878

Heilind Number:EDA387-058-542-878
Manufacturer:EDAC
Manufacturer Number:387-058-542-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-542-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-542-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronics assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a dual-row configuration and 58 positions, it offers ample connectivity options for your application. The contact material, Copper Alloy, guarantees efficient signal transmission while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for a wide range of industrial and commercial projects. Trust in its straight mount orientation for a secure and stable connection every time. Explore our complete range of PCB connectors for all your electronic design needs.