387-058-556-208

Heilind Number:EDA387-058-556-208
Manufacturer:EDAC
Manufacturer Number:387-058-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-058-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-058-556-208

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic Black. Designed for optimal performance, it features a double-row layout with 58 positions for seamless data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in challenging environments. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient power delivery at an amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, this connector offers secure attachment on your board. Its straight mount orientation makes installation easy, while the wide operating temperature range of -40 to 105°C ensures stability under varying conditions. Perfect for high-speed data transfer, this Card Edge Connector is a must-have for your electronic projects.