387-060-541-212

Heilind Number:EDA387-060-541-212
Manufacturer:EDAC
Manufacturer Number:387-060-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-060-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-060-541-212

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for efficiency and durability, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and 60 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from high-quality Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in demanding environments. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for easy access. Trust in this connector to streamline your PCB assembly process and facilitate smooth data transmission.