387-060-541-858

Heilind Number:EDA387-060-541-858
Manufacturer:EDAC
Manufacturer Number:387-060-541-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-060-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-060-541-858

Detailed Description

Enhance connectivity in your electronic devices with this premium Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black finish and is crafted from high-quality UL 94V-0 Thermoplastic Polyester for durability. With two rows and a total of 60 positions, it ensures efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your device's connectivity with this essential component.