387-060-555-808

Card Edge Connector

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration into PCB setups, this connector is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 60 positions, it facilitates efficient signal transmission. The sleek black housing not only adds a professional touch but also offers excellent protection. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees both safety and longevity. Ideal for applications requiring secure board-to-board connections, it is a vital component in the world of electronics. Elevate your connectivity solutions with this essential Card Edge Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-060-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-060-555-808

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: