387-062-540-807
Card Edge Connector
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic applications. This black connector, with a UL 94V-0 Thermoplastic Polyester housing, offers durability and reliability in any environment. Featuring two rows of copper alloy contacts, it ensures efficient power transmission with an amperage rating of 3A. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and secure connections for up to 62 positions. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse conditions. Upgrade your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 387-062-540-807 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 62 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA387-062-540-807 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |