387-064-558-258

Card Edge Connector

Enhance your circuit board assembly with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and 64 positions, it offers ample connectivity options for your PCB setup. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. Boasting a pitch of .156 inches and a row spacing of .2 inches, precise and secure connections are achieved. Its right-angle mount orientation adds versatility to installation, while an operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Upgrade your electronic systems with this essential component, ideal for a wide range of applications in various industries.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-064-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-064-558-258

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: