387-066-524-868

Heilind Number:EDA387-066-524-868
Manufacturer:EDAC
Manufacturer Number:387-066-524-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-524-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-524-868

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed in sleek black, it seamlessly integrates into your setup, ensuring a secure and efficient connection. With a current rating of 3 A, it offers reliable power transmission for your devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows of contact points made of Copper Alloy, it provides optimal conductivity. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 66 positions available for versatile usage. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Trust in this connector for seamless and dependable connectivity in your electronic applications.