387-066-540-212
Card Edge Connector
Enhance board connectivity with this durable Card Edge Connector in sleek black. Built for high-performance applications, it ensures reliable power transfer with an amperage of 3 A. Featuring a sturdy housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, it guarantees long-lasting durability. With two rows and 66 positions, it offers ample connection options for seamless integration. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various environments. Explore its versatility in board-to-board PCB connections for optimal functionality.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 387-066-540-212 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 66 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA387-066-540-212 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |