387-066-544-808

Heilind Number:EDA387-066-544-808
Manufacturer:EDAC
Manufacturer Number:387-066-544-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-544-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-544-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this essential component features a sleek black housing made from UL 94V-0 Thermoplastic Polyester. With a double row configuration and 66 positions, it offers ample connectivity options for your electronic projects. Crafted with copper alloy contacts, it ensures reliable and efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide seamless integration into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Trust in the quality and functionality of this Straight mount orientation connector for all your board-to-board PCB connectivity needs. Elevate your electronics assembly with this indispensable component.