387-066-555-807

Heilind Number:EDA387-066-555-807
Manufacturer:EDAC
Manufacturer Number:387-066-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-555-807

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, it offers seamless power transfer at an amperage of 3 A. Featuring a pitch of .156 inches and accommodating 66 positions, it guarantees a perfect fit for your board-to-board connections. Plus, with a straight mount orientation and an operating temperature range of -40 to 105 °C, it's versatile and reliable in any setup. Elevate your electronic projects with this essential component.