387-068-520-204

Heilind Number:EDA387-068-520-204
Manufacturer:EDAC
Manufacturer Number:387-068-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-520-204

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe operation. With a current rating of 3 A, this connector offers reliable power transfer. Its copper alloy contacts and dual-row configuration provide seamless and efficient connections. The .156-inch pitch and .2-inch row spacing accommodate various PCB layouts, while the 68 positions allow for versatile usage. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation ensures easy installation, making it an essential component for your PCB assembly needs. Discover the perfect balance of performance, durability, and convenience with this Card Edge Connector.