387-068-544-812

Heilind Number:EDA387-068-544-812
Manufacturer:EDAC
Manufacturer Number:387-068-544-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-544-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-544-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless integration in electronic devices. Designed for ultimate performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a total of 68 positions available. Engineered for versatility, it supports straight mount orientation, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project in need of secure and efficient PCB connectivity. Elevate your design with this essential component, setting the foundation for seamless electronic performance.