387-068-556-812

Heilind Number:EDA387-068-556-812
Manufacturer:EDAC
Manufacturer Number:387-068-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-556-812

Detailed Description

Enhance your circuit connections with this dual-row Card Edge Connector in sleek black. Designed for optimum performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy. With a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration onto your PCB. Featuring 68 positions, it ensures ample connectivity for your electronic components. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Elevate your board-to-board connections with this essential component.