387-070-521-804

Heilind Number:EDA387-070-521-804
Manufacturer:EDAC
Manufacturer Number:387-070-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-070-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-070-521-804

Detailed Description

Enhance your PCB connectivity with this Black Card Edge Connector, designed for high-performance applications. With a current rating of 3 A, it ensures reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows and 70 positions, this connector offers ample space for seamless board-to-board connections. Crafted from Copper Alloy, the contacts ensure efficient signal transmission. With a pitch of .156 in and row spacing of .2 in, it allows for precise alignment on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your connectivity solutions with this essential component.