387-070-540-258

Heilind Number:EDA387-070-540-258
Manufacturer:EDAC
Manufacturer Number:387-070-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-070-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-070-540-258

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With a high amperage rating of 3 A, it accommodates power-hungry applications with ease. The connector's dual-row design with 70 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration on PCBs. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees stability in diverse environments. Perfect for board-to-board connections, this connector is a must-have for any electronic assembly project.