387-070-555-802

Heilind Number:EDA387-070-555-802
Manufacturer:EDAC
Manufacturer Number:387-070-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-070-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-070-555-802

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for secure and efficient circuitry. Designed for reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various environments. With two rows of precision-crafted copper alloy contacts, it offers seamless connectivity for up to 70 positions. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your board-to-board connections. Trust in our high-quality product to streamline your electronic assemblies and ensure optimal performance.