387-070-556-812

Heilind Number:EDA387-070-556-812
Manufacturer:EDAC
Manufacturer Number:387-070-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-070-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-070-556-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for high-performance applications, this connector features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring superior durability and safety. With two rows of precision-engineered copper alloy contacts, it offers reliable power delivery with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing provide optimal signal transmission, while the straight mount orientation simplifies installation. Boasting 70 positions, this connector facilitates extensive connectivity options for your circuit design. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in harsh conditions. Elevate your electronic projects with this essential connector, a must-have in any engineer's toolkit.