387-072-521-868

Heilind Number:EDA387-072-521-868
Manufacturer:EDAC
Manufacturer Number:387-072-521-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-521-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-521-868

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With two rows of 72 copper alloy contacts, it offers optimal signal transmission in a .156-inch pitch. The straight mount orientation allows for easy installation, while a wide operating temperature range of -40 to 105°C ensures consistent performance in various environments. Upgrade your electronic assemblies with this essential component, perfect for applications that demand precision and efficiency.