387-074-559-201

Heilind Number:EDA387-074-559-201
Manufacturer:EDAC
Manufacturer Number:387-074-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-559-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for reliable performance, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 74 positions, it offers ample connection options for your electronic components. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its Right Angle mount orientation and .156-inch pitch make installation hassle-free. Upgrade your PCB design with this essential component for seamless and efficient board-to-board connections.