387-074-559-803

Heilind Number:EDA387-074-559-803
Manufacturer:EDAC
Manufacturer Number:387-074-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-559-803

Detailed Description

Enhance your circuit board connections with this reliable Card Edge Connector. Designed for seamless integration, this black connector features a 2-row configuration with a total of 74 positions, ensuring optimal connectivity. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Perfect for demanding applications, this connector is a must-have for any electronic setup.