387-076-523-202

Heilind Number:EDA387-076-523-202
Manufacturer:EDAC
Manufacturer Number:387-076-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-523-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-523-202

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable performance. With two rows and 76 positions, it offers ample space for secure connections. The copper alloy contact material and .156-inch pitch guarantee efficient data transfer. Its straight mount orientation and -40 to 105°C operating temperature range make it suitable for various applications. Upgrade your PCB connections with this essential component.