387-076-523-203

Heilind Number:EDA387-076-523-203
Manufacturer:EDAC
Manufacturer Number:387-076-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-523-203

Detailed Description

Enhance connectivity in your PCB assembly with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3A amperage rating, it offers reliable power transmission for various applications. The connector boasts two rows with a total of 76 positions, allowing for efficient signal transfer. Crafted from Copper Alloy, the contacts provide excellent conductivity and long-lasting performance. Its .156-inch pitch and .2-inch row spacing enable precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in diverse environments. Whether you're a professional or DIY enthusiast, this component, under the Card Edge Connectors category, is an essential addition to your toolkit.