387-076-540-202

Heilind Number:EDA387-076-540-202
Manufacturer:EDAC
Manufacturer Number:387-076-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-540-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it boasts a 3A amperage capacity, making it suitable for various applications. The housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows of copper alloy contacts, featuring a .156-inch pitch and .2-inch row spacing, it offers seamless board-to-board connectivity with 76 positions available. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in diverse environments. Upgrade your setup with this essential component for seamless and efficient PCB connections.