387-076-541-807
Card Edge Connector
Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for precision and reliability, it features 76 positions spread across two rows, ensuring seamless integration for your electronic projects. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector guarantees robust performance even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation simplifies installation, while its black color adds a sleek touch to your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for professionals and hobbyists alike in the realm of PCB connectors. Elevate your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 387-076-541-807 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 76 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA387-076-541-807 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |