387-076-555-803

Card Edge Connector

Enhance connectivity within your electronic systems with this dual-row Card Edge Connector. Designed for seamless integration on PCBs, it features 76 positions for efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure reliable performance, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for optimal functionality. Operating within a wide temperature range of -40 to 105 °C, it guarantees consistent operation. Whether you're building a new system or upgrading existing ones, this Black connector guarantees secure and durable connections. Perfect for various applications in industries such as telecommunications, automotive, and industrial automation. Elevate your connectivity solutions with this high-performance Card Edge Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-555-803

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: