387-082-523-803

Heilind Number:EDA387-082-523-803
Manufacturer:EDAC
Manufacturer Number:387-082-523-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-082-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-082-523-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector boasts a sleek black hue and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and 82 positions, it offers ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, ensures reliable conductivity, even in demanding environments. Featuring a pitch of .156 inches and row spacing of .2 inches, it enables precise and secure installations. Its straight mount orientation adds versatility, while its wide operating temperature range of -40 to 105°C guarantees consistent performance. Upgrade your electronic setups with this essential component.