387-082-559-878

Heilind Number:EDA387-082-559-878
Manufacturer:EDAC
Manufacturer Number:387-082-559-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-082-559-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-082-559-878

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. Featuring two rows and 82 positions, it ensures secure and efficient board-to-board connections. Crafted from high-quality Copper Alloy, the contacts offer reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Designed for convenience, its right-angle mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, it guarantees dependable functionality in various environments. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.