387-084-524-808

Heilind Number:EDA387-084-524-808
Manufacturer:EDAC
Manufacturer Number:387-084-524-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-524-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contacts crafted from Copper Alloy, it guarantees reliable signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 84 positions provide ample room for your applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Choose quality and efficiency for your projects with our Card Edge Connector.