387-084-540-802

Heilind Number:EDA387-084-540-802
Manufacturer:EDAC
Manufacturer Number:387-084-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-540-802

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Featuring a striking black hue, it effortlessly blends in with your circuitry. Designed for optimal performance, this connector boasts a 3 A amperage capacity and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts offering a total of 84 positions, it ensures seamless data transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a reliable choice for various applications. Upgrade your setup with this essential component, a must-have in any connector toolkit.