387-084-544-202

Heilind Number:EDA387-084-544-202
Manufacturer:EDAC
Manufacturer Number:387-084-544-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-544-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-544-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of contact points crafted from Copper Alloy, it offers seamless power transmission at a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing provide efficient signal transfer, while the 84 positions cater to diverse connection needs. Suitable for straight mounting orientation, this connector guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in the electronics industry. Elevate your PCB assembly with this essential component.